
Highlights & Details
Special line LED sunken ground light IP67 angled 108x108mm 3.5W 230V high-grade steel metal
- 1-flame
- Load capacity (max.): 500 kg
- Bulb included
Technical specifications
- Product type
Outdoor recessed light
- Operating voltage
230 V
- Type
Square
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
3.5 W
3.5 W
3000 K
- Colour
Warm white
230 lm
- Total luminous flux
230 lm
- Recess diameter
105 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
115 mm
- Max. capacity
500 kg
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Stainless steel
- Material
Metal
- Weight
0.61 kg
- Dim
(W x H x D) 108.00 x 124.00 x 108.00 mm
n.rel.
- Radiation angle
38°
- External width
108 mm
- External length
10.8 cm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
108.00 mm
- Height
124.00 mm
- Depth
108.00 mm
Documents & Downloads
Datasheet
Datasheet 1716784 Paulmann 4000870939932 93993 Outdoor recessed light GU10 LED (monochrome) 3.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1716784 Paulmann 4000870939932 93993 Outdoor recessed light GU10 LED (monochrome) 3.5 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- Outdoor flush mount light
- Light Bulbs
- User manual.






