
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
4
LED
LED (monochrome)
6 W
24 W
470 lm
1880 lm
2700 K
Warm white
Circular
Satinised
110°
Swivelling
Low recess depth
50°
6.8 cm
4.5 cm
8.4 cm
IP23
II
Aluminium
n.rel.
(Ø) 84 mm
Yes
2700 K
84 mm
User & Safety Instructions 3203817 Paulmann 4064161325828 Nova Flush mount light LED (monochrome) LED 24 W