
Highlights & Details
Action set installation lights Nova 3+1
- Power= 24 W Total luminous flux= 1880 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
4
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
24 W
470 lm
- Total luminous flux
1880 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
110°
- Light features
Dimmable via light switch
Swivelling
Low recess depth
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
84 mm
IP23
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
84 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203818 Paulmann 4064161325842 Nova Flush mount light 4-piece set LED (monochrome) LED 24 W White (matt)
Description
Nova Spotlights made of aluminum, offer you a good light, harmonious design and high energy efficiency. The purist design is not disturbed by snap rings: because the bulb is used from the rear snap ring is not necessary. Thanks to the 230 V-direct connection, you can use the lights can easily fully linked together. Through the easy fastening with retaining springs, the ceiling of the room even after repeated removal and undamaged. Included are efficient and long-life LED illuminant, which with its warm white light for an atmospheric ambience.
This text is machine translated.
This text is machine translated.
Features
- 3-step dimmer via light switch
- With changeable LED module.
Scope of delivery
- 4 recessed lights
- LED-Module
- User instructions













