• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161325965 Recessed wall light LED (monochrome) 6 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Action-Set 3 pc LED outdoor wall lamp long

  • Power= 6 W
  • Total luminous flux= 90 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed wall light

Bulb type

LED (monochrome)

Rating per bulb

2 W

6 W

3000 K

Colour

Warm white

30 lm

Total luminous flux

90 lm

Recess diameter

55 mm

Recess length

55 mm

Recess width

100 mm

Recess depth

62 mm

IP44

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 103 x 62 x 58 mm

n.rel.

External width

103 mm

External length

58 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

103 mm

Height

62 mm

Depth

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203824 Paulmann 4064161325965 Recessed wall light LED (monochrome) 6 W Black

Description

Light does not always have to come from the ceiling: The wall mounted light fixture Long made of aluminum, in the dimensions 103x58mm, is specially designed for wall installation, it sets interesting light effects and increases the safety by lighting in the outdoor area. The lamp, with a pleasant light color of 3,000K, is guaranteed water-tight and rust-free thanks to IP44 protection class.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?