• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 50004 RGBW controller 24 V Plastic (W x H x D) 3.9 x 1.9 x 8 cm 1 pc(s)

Product type
RGBW controller
Operating voltage
24 V
Material
Plastic
Energy efficiency rating
n.rel.
Power
144 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RGBW controller

  • For RGBW YourLED strips
  • Can be controlled via Bluetooth or remote control.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

RGBW controller

Operating voltage

24 V

144 W

Factory colour

White

Material

Plastic

LED features

dimmable

Width

3.9 cm

Height

1.9 cm

Depth

8 cm

Dim

(W x H x D) 3.9 x 1.9 x 8 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498486 Paulmann 50004 RGBW controller 24 V Plastic (W x H x D) 3.9 x 1.9 x 8 cm 1 pc(s)

Description

The MaxLED RGBW controller from the smart home series can be MaxLED strip to RGBW color light control switch and dim. The controller is controlled via Bluetooth - choose between the free Paulmann Home App for smartphones and tablet or the separately available smart home remote control.

This text is machine translated.

Scope of delivery

  • RGBW controller
  • User manual.

System requirements

  • Bluetooth 4.0 onward (smartphone or tablet).

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.