
Paulmann 50396+50134+50135 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W (Ø x H) 95 mm x 134 mm App-controlled 1 S

Highlights & Details
Paulmann 50396+50134+50135 LED (monochrome) E-27 7 W Globe shape
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 2200 K
Technical specifications
- Dim. Wall switch (W x H x D) 81 x 81 x 15 mmDim. Gateway (W x H x L) 72 x 26 x 84 mm
- Product type
LED (monochrome)
E-27
7 W
806 lm
- Factory colour
Opal
Globe shape
- Light bulb features
App-controlled
2200 K
- Colour temperature range
2200 K
Yes
15000 h
- Power factor
0.55
- (Ø)
95 mm
- Content
1 Set
- Height
134 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 95 mm x 134 mm
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
Zigbee
- Colour rendering
822
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 2798737 Paulmann 50396+50134+50135 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W (Ø x H) 95 mm x 134 mm App-controlled 1 S
User & Safety Instructions
User & Safety Instructions 2798737 Paulmann 50396+50134+50135 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W (Ø x H) 95 mm x 134 mm App-controlled 1 S
Information
Information 2798737 Paulmann 50396+50134+50135 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W (Ø x H) 95 mm x 134 mm App-controlled 1 S
Description
This text is machine translated.
Features
- LEDRetro-AGL in the hip vintage lookOur Zigbee products can be used in general with any Smart home office that has a Zigbee interfaceColour temperature 2700K - Warm white up to 6500K - Daylight whiteEfficient LED-technologyWall switch:Direct control of Zigbee products via TouchlinkSwitch and dim two light groups, each with up to 15 devicesCan be placed freely by screwing or stickingCan be used directly without Zigbee gateway with standard settingsSeparate control of a light group by one button pair eachCan be used parallel to Alexa APP or voice control after training with Echo Smart speaker with Zigbee interfaceStatus-LED gives feedback on pressing buttons and system status|Switching module can be easily integrated into the following series of switches: Berker: S.1, B.1, B.3, B.7 Glass / GIRA: Standard 55, E2, Event, Esprit / JUNG: A500, A plus / Merten: M-Smart, M-Arc, M-Plan|Through battery operation, no electrical connection to the house installation is necessaryGateway:Modern control center of your smart Paulmann Zigbee light worldEasy and flexible use with APP, language or accessoriesLight comfort with automatic routines and through secure control while travelingControl your Zigbee 3.0 lighting products from Paulmann and compatible indoor and outdoor vendors with mesh networkingFree installation of the Paulmann smik APP on your Android or iOS smartphoneInstant access to your smart light without having to sign in for an account or an existing Internet connection ? Necessary only for functions like voice control or for software updatesQuick operation via voice command, Amazon AlexaAutomated light control ? Timer or time-based scene-activations can also be set up intuitively with slow fade-in or fade-outFull light control even from traveling with Paulmann account via a mobile phone Internet connectionHigh data protection and security, in particular through hosting of the Paulmann cloud services in Germany, up-to-date security architecture and no evaluation of personal dataSupports up to 50 Zigbee 3.0 luminaires, lighting, and Smart plugs, as well as 5 Zigbee 3.0 accessories as well as an Paulmann wall switchIndividual configuration of appropriately designated Paulmann Zigbee accessories is possible using the Paulmann smik APPTransparent network and internet status of smik gateway through two LED displaysSimple and interference-free connection of the smik-Gateway with your router via Ethernet-LAN-cableSeamless insertion into the living environment thanks to compact size and timeless coloring of the housing.

























