• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70683 70683 Controller Plastic (L x W) 2.2 cm x 3.5 cm Piece 1 pc(s)

1/6
Packaging type
Piece
Product type
Controller
Material
Plastic
Length
2.2 cm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimming and switching controller

  • Simple plug-in system
  • With remote control
  • Incl. daisy chains

Technical specifications

Packaging type

Piece

Product type

Controller

Connection

Jack connector

144 W

Factory colour

White

Material

Plastic

LED features

dimmable

Width

3.5 cm

Length

2.2 cm

Dim

(L x W) 2.2 cm x 3.5 cm

n.rel.

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419255 Paulmann 70683 70683 Controller Plastic (L x W) 2.2 cm x 3.5 cm Piece 1 pc(s)

User & Safety Instructions 1419255 Paulmann 70683 70683 Controller Plastic (L x W) 2.2 cm x 3.5 cm Piece 1 pc(s)

Description

The MaxLED dimming/switching controller and the included infrared remote control can be single-color MaxLED-striped, switching and dimming. This is a visible contact between the remote control and the receiver. The four memory slots allow the programming individual request settings.

This text is machine translated.

Scope of delivery

  • Dimming and switching controller
  • Remote control
  • Battery
  • User manual.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)