• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71038 Spaceglow LED ceiling light LED (monochrome) 21 W Black (matt)

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling lamp Spacglow - RGB+

  • Power= 21 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 400 mm x 60 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

60 mm

Rating per bulb

21 W

21 W

(Ø)

400 mm

Light features

Colour-changing

Protection class

II

IP20

Factory colour

Black (matt)

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

1200 lm

1200 lm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088578 Paulmann 71038 Spaceglow LED ceiling light LED (monochrome) 21 W Black (matt)

Warranty Terms

Warranty Terms 3088578 Paulmann 71038 Spaceglow LED ceiling light LED (monochrome) 21 W Black (matt)

Description

Spaceglow Three wall/ceiling lamp transforms your home into a stunning sea of lights with separately switchable 3D effects, which are perfect for parties, gaming sessions and all lovers of multicolored light. With the RGB 3D-effect this lamp generates a three-dimensional, colorful light effect. During the day, Spaceglow can be used as a classic wall/ceiling lamp, which meets all the requirements for normal room lighting thanks to the dimmable Tunable White spectrum. With individual light scenarios for different moods and events it creates a unique atmosphere and harmoniously illuminates the environment. The simple optics of the lamp fits seamlessly in every interior and becomes an eye-catcher in every room.

This text is machine translated.

Features

  • The simple optics of the lamp fits seamlessly in every interior and becomes an eye-catcher in every room.
  • With the RGB 3D-effect this lamp generates a three-dimensional, colorful light effect
  • Create a unique atmosphere using individual dynamic light scenarios for different moods and events
  • Perfect for parties, gaming sessions and all lovers of colorful light effects
  • During the day, the Spaceglow can be used as classic wall/ceiling lights

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.