
Highlights & Details
LED panel Cosara IP44 round 300mm 15W 1300lm 3000K dark gray
- Power= 15 W
- Total luminous flux= 1300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 300 mm x 62 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
62 mm
Built-in LED
- Rating per bulb
15 W
15 W
- (Ø)
300 mm
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
Dark grey
- Material
Fabric
- Weight
0.78 kg
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1300 lm
1300 lm
- Recess length
0 mm
- Recess width
0 mm
- No. of lights
1
No
- Recess depth
0 mm
- Recess diameter
0 mm
- No. of lights
1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814117 Paulmann 71053 Cosara LED ceiling light LED (monochrome) Built-in LED 15 W Dark grey
Warranty Terms
Warranty Terms 2814117 Paulmann 71053 Cosara LED ceiling light LED (monochrome) Built-in LED 15 W Dark grey
Description
This text is machine translated.
Features
- IP44 splash-proof for bathrooms and similar roomsUniform room light on the basis of the latest LED-technologyColour temperature 3000K - warm whiteCan be mounted on the wall or ceiling
Scope of delivery
- LED panel Cosara IP44 round 300mm 15W 1300lm 3000K dark gray
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









