
1/8
(Ø x H) 300 mm x 62 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
62 mm
LED
15 W
15 W
300 mm
Suitable for wall mounting
II
IP44 (ceiling-mount)
Dark grey
Fabric
0.77 kg
n.rel.
80 Ra
Neutral white
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
1300 lm
1300 lm
0 mm
0 mm
1
No
0 mm
0 mm
1
Certified by EU Garan
User & Safety Instructions 2814119 Paulmann 71055 Cosara LED ceiling light LED (monochrome) LED 15 W Dark grey
Warranty Terms 2814119 Paulmann 71055 Cosara LED ceiling light LED (monochrome) LED 15 W Dark grey
The necessary accessories are required to use the article as described.