
Highlights & Details
LED ceiling light Gove IP44 3000K 400lm 230V 5W chrome#satin
- Power= 5 W
- Total luminous flux= 400 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 120 mm x 160 mm
- Type
Sphere
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
160 mm
Built-in LED
- Rating per bulb
5 W
5 W
- (Ø)
120 mm
- Protection class
II
IP44
- Factory colour
Chrome
Satin
- Material
Metal
- Weight
0.00 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
400 lm
400 lm
- Durability rating
30000 h
- Recess length
0 mm
- Recess width
0 mm
No
- Recess depth
0 mm
- Luminous flux
400 lm
- Luminous flux (Φ) per unit
400 lm
- Recess diameter
0 mm
- Light-on time
30000
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861670 Paulmann 71064 Gove LED ceiling light LED (monochrome) Built-in LED 5 W Chrome, Satin
Warranty Terms
Warranty Terms 2861670 Paulmann 71064 Gove LED ceiling light LED (monochrome) Built-in LED 5 W Chrome, Satin
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














