• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71082 LED ceiling light LED (monochrome) Built-in LED 6.8 W White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling lamp Maro IP44 3000K 430lm 230V 6.8W white

  • Power= 6.8 W
  • Total luminous flux= 430 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(W x H x D) 155 x 88.5 x 155 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

155 mm

Bulb type

LED (monochrome)

Height

88.5 mm

Built-in LED

Rating per bulb

6.8 W

Depth

155 mm

6.8 W

Protection class

II

IP44

Factory colour

White

Material

Plastic

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

430 lm

430 lm

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814105 Paulmann 71082 LED ceiling light LED (monochrome) Built-in LED 6.8 W White

Warranty Terms

Warranty Terms 2814105 Paulmann 71082 LED ceiling light LED (monochrome) Built-in LED 6.8 W White

Description

The square Maro ceiling light, with an output of 6.8 watts, provides a large warm white light. Thanks to its special protection against splash water, the Ideal is suitable for use in damp rooms. With its simple and discreet but modern design the ceiling lamp fits comfortably in the hall or kitchen area. The casing made of high-quality plastic in milk and clear glass optics is especially durable, easy to clean and easy to install thanks to its low weight.

This text is machine translated.

Features

  • With integrated LED lampUniform room light on the basis of the latest LED-technologyColour temperature 3000K - warm white

Scope of delivery

  • LED ceiling lamp Maro IP44 3000K 430lm 230V 6.8W white
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.