• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71084 Oka LED ceiling light LED (monochrome) Built-in LED 24 W Black (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Selection Bathroom LED ceiling light Oka IP44 White Switch 950lm 230V 24W black matt

  • Power= 24 W
  • Total luminous flux= 950 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 360 mm x 105 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

105 mm

Built-in LED

Rating per bulb

24 W

24 W

(Ø)

360 mm

Light features

Selectable colour

Protection class

II

IP44

Factory colour

Black (matt)

Material

Plastic

Weight

0.95 kg

n.rel.

Colour rendering index

80 Ra

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

950 lm

950.00 lm

Recess length

0 mm

Recess width

0 mm

No

Recess depth

0 mm

Recess diameter

0 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898309 Paulmann 71084 Oka LED ceiling light LED (monochrome) Built-in LED 24 W Black (matt)

Warranty Terms

Warranty Terms 2898309 Paulmann 71084 Oka LED ceiling light LED (monochrome) Built-in LED 24 W Black (matt)

Description

The ceiling lamp Oka is a versatile and modern lighting solution that can be used perfectly not only in the bathroom, but also in other living areas. Its simple and classic design, combined with an appealing appearance, makes it a stylish accessory in each room.
The lamp base is made of high-quality plastic in Heller wood optics and is designed in such a way that it guarantees a long service life even in moist surroundings. A special highlight is the White Switch control technology.
This technology allows you to choose between three different shades of white, as needed and in the day of the day: Warm white with 3000K, neutral white with 4000K or daylight white with 6500K.
You can select the light color by activating the commercially available light switch several times and save it thanks to the memory function.

This text is machine translated.

Features

  • Special, unique design
  • With integrated LED lamp
  • For the 230 V direct connection
  • For wall and ceiling use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.