
Highlights & Details
LED wall lamp 2Form 4000K 860lm/730lm 230V 7 / 5.5W white#black
- Power= 7 W
- Total luminous flux= 890 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7 W
7 W
- Light features
Direct light emission
Indirect light emission
Incl. switch
- Protection class
II
IP20
- Factory colour
White
Black
- Material
Acrylic
Metal
- Dim
(W x H x D) 230 x 195 x 50 mm
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
890 lm
890 lm
- Width
230 mm
- Height
195 mm
- Depth
50 mm
- Durability rating
30000 h
80
0.00 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
No
- Wireless charging
No
- Colour rendering index
80 Ra
- External length
50 mm
- External width
230 mm
- Luminous flux
890 lm
- Luminous flux (Φ) per unit
890 lm
- Output voltage
230 V
- Power consumption
14 W
- Output rating
7 VA
- Power consumption
14 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386920 Paulmann 71166 LED wall light Built-in LED 7 W LED (monochrome) White, Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















