• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71217 LED strip extension + plug 230 V 1 pc(s)

1/9
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Use
Inside
Operating voltage
230 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxLED Stair LED strip installation set max. 25W

  • Installation set including transformer, controller & two wireless motion sensors
  • No additional cabling of the motion sensors thanks to wireless function
  • High safety through automatic switching on and off via motion detector
  • Holistic system: Expandable from 1 to 18 levels
  • Compatible with MaxLED connectors
  • Impressive light effect using the "Lightwave" function
  • Installation set as basis for MaxLED Stays extension sets

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Factory colour

White

Use

Inside

Operating voltage

230 V

Connection

Jack connector

Dim

(W x H x D) 126 x 21.5 x 36 mm

Power consumption

25 W

Width

126 mm

Height

21.5 mm

IP20

n.rel.

No. of bulbs

0

Yes

RoHS-compliant

Yes

Protection class

II

Size

AA

Durability rating

20000 h

Depth

36 mm

0 W

No. of lights

0

No. of lights (max.)

0 x

20000

20000 h

Nominal voltage

230 V

External length

36 mm

External width

126 mm

Input voltage

230 V

Output voltage

24 V

Power consumption

25 W

No. of lights

0

Batteries

4

Cable length

150

Light-on time

20000

Voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743198 Paulmann 71217 LED strip extension + plug 230 V 1 pc(s)

Description

The MaxLED Stars installation set for the 230 V connection forms the basis for a stylish and secure staircase lighting. The special highlight is the "Lightwave" function. If the sensor in the OG triggers, the light builds up step by step from top to bottom. If first the sensor in EG is activated, the light builds up from the bottom to the top. In contrast to installation solutions, this system can also be installed later. In addition to a transformer and a controller, the set includes two radio motion detectors, which switch the light on and off automatically in order to avoid tripping over in the dark. Thanks to the wireless function, no additional cabling of the motion sensors is required. Together with the LED Strips that are included in the MaxLED Stais extension sets, the system can be flexibly extended to 1 to 18 levels. The strips can be installed below the stairs or as a light line on the staircases. The "Lightwave" function can be switched on or off optionally. With the controller, additional settings can be made for brightness, illumination time and speed. The display at the controller enables a quick and safe setting of the different modes. The system is compatible with the MaxLED connectors, so that it is possible to use the MaxLED connector (e.g. 70575) via Plug & Play.

This text is machine translated.