
Highlights & Details
LED desk lamp Odila Tunable White 650lm 10.4W black matt, chrome
- Power= 10.4 W Total luminous flux= 650 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Desk light
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10.4 W
10.4 W
- Power (reading light)
10.4 W
2700 K
- Colour
Warm white
650 lm
- Total luminous flux
650 lm
- Light features
Selectable colour
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Dim
(W x H x D) 200 x 485 x 255 mm
- Wireless charging
No
n.rel.
- Type
Ring
- Light bulb included
Yes
- Width
200 mm
- Height
485 mm
- Depth
255 mm
IP20
- Durability rating
30000 h
80
0 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
80 Ra
- External length
255 mm
- External width
200 mm
- Luminous flux
650 lm
- Luminous flux (Φ) per unit
650 lm
- Output voltage
230 V
- Power consumption
12.5 W
- Output rating
10 VA
- Power consumption
12.5 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499635 Paulmann 71280 Desk light LED (monochrome) Built-in LED 10.4 W Black (matt), Chrome
User & Safety Instructions 3499635 Paulmann 71280 Desk light LED (monochrome) Built-in LED 10.4 W Black (matt), Chrome
Description
This text is machine translated.




