
Highlights & Details
Ceiling light Luiana IP44 3000 - 5700K 1750lm 230V 16,5W dimmbar
- White select function for individual light color selection (3000 K, 4000 K, 5700 K)
- Power-select function: Power consumption can be set individually 13W or 18W
- IP protection IP44 - splash-proof
- Suitable for indoor and outdoor use
- Long life with 50,000 h
- Efficient LED-technology
- Versatile usage possibilities
Technical specifications
- Product type
Ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
16.5 W
16.5 W
3000 K
- Colour
Warm white
1750 lm
- Total luminous flux
1750 lm
- Light features
Ceiling mount option
- Protection class
IP44
IP44
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 280 mm x 65 mm
n.rel.
- Type
Circular
- Light bulb included
Yes
- Height
65 mm
- (Ø)
280 mm
- Durability rating
50000 h
80 Ra
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- No. of lights
1
- No. of lights (max.)
1 x
50000
50000 h
Yes
- Colour rendering index
80 Ra
- Outside Ø
280 mm
- Luminous flux
1750 lm
- Luminous flux (Φ) per unit
1750 lm
- Output voltage
230 V
- Power consumption
18 W
- Output rating
16 VA
- Power consumption
18 W
- No. of lights
1 pc(s)
- Outside Ø
280 mm
- Light-on time
50000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438514 Paulmann 75408 Luiana IP44 3000 - 5700K 1750lm 230V 16,5W dimmbar Ceiling light LED (monochrome) Built-in LED 16.5 W Whi
Description
This text is machine translated.









