
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor desk light
Circular
230 V
1
LED (monochrome)
Built-in LED
2.6 W
2.6 W
2700 K
Warm white
120 lm
120 lm
Black
IP44
III
(Ø x H) 160 mm x 282 mm
n.rel.
Yes
282 mm
160 mm
Yes
No
Certified by EU Garan
User & Safety Instructions 3088506 Paulmann 76994 Onzo LED outdoor desk light 2.6 W Warm white Black
Warranty Terms 3088506 Paulmann 76994 Onzo LED outdoor desk light 2.6 W Warm white Black