
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor desk light
Circular
230 V
1
LED (monochrome)
Built-in LED
2.8 W
2.8 W
2700 K
Warm white
170 lm
170 lm
White (matt)
IP44
III
(Ø x H) 110 mm x 350 mm
n.rel.
Yes
350 mm
110 mm
Yes
No
Certified by EU Garan
User & Safety Instructions 3088509 Paulmann 76997 Gilo LED outdoor desk light 2.8 W Warm white White (matt)
Warranty Terms 3088509 Paulmann 76997 Gilo LED outdoor desk light 2.8 W Warm white White (matt)