
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless LED torch
Circular
230 V
1
LED (monochrome)
Built-in LED
2.8 W
2.8 W
2700 K
Warm white
170 lm
170 lm
Black (matt)
IP44
III
(Ø x H) 110 mm x 350 mm
n.rel.
350 mm
110 mm
Yes
No
Certified by EU Garan
User & Safety Instructions 3088510 Paulmann 76998 Tuni Cordless LED torch 2.8 W Warm white Black (matt)
Warranty Terms 3088510 Paulmann 76998 Tuni Cordless LED torch 2.8 W Warm white Black (matt)