• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 78481 Pendant light E-27 Black (matt), Champagne

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Juna E27 max. 20W black matt#champagne dimmable metal

Technical specifications

Dim

(Ø x H) 342 mm x 1100 mm

No. of bulbs

1

Product type

Pendant light

Height

1100 mm

E-27

(Ø)

342 mm

Protection class

II

IP20

Factory colour

Black (matt)

Champagne

n.rel.

Light bulb included

No

0 W

No. of lights

1

No. of lights (max.)

1 x

Material properties

matt

Outside Ø

342

Output voltage

230 V

Pendulum length (max.)

110 cm

Output rating

20 VA

No. of lights

1

Outside Ø

342

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499614 Paulmann 78481 Pendant light E-27 Black (matt), Champagne

Description

With its timeless yet modern form and design language, the Juna series of lamps fits into the most varied furnishing styles and sets attractive lighting accents in the living area. The coordinated table, standing and hanging lights of the series can be combined harmoniously as desired. The black matte hanging lamp with aesthetic color accents in champagne gold is versatile applicable and is suitable Ideal for the lighting on the dining table or over the kitchen counter. Their high-quality workmanship ensures not only an appealing appearance, but also a long service life. The recommended lamps are especially suitable for decorative head mirror lamps with an E27-socket, which provide for a glare-free light.

This text is machine translated.

Hints

Don't forget: Order suitable bulbs separately!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.