1/8
(Ø x H) 300.00 mm x 62.00 mm
Circular
230 V
1
LED wall light
LED (monochrome)
62.00 mm
Built-in LED
18 W
18.00 W
300.00 mm
II
IP44 (ceiling-mount)
Chrome
Plastic
n.rel.
Warm white
Yes
2700 K
6500 K
2700 K
2700 - 6500 K
2200 lm
2200 lm
30000 h
80
1
1 x
30000
30000 h
No
chrome plated
80 Ra
300
2200 lm
2200 lm
230 V
18 W
18 VA
18
1
300
30000
yes
User & Safety Instructions 2344937 Paulmann 78926 LED wall light LED (monochrome) Built-in LED 18.00 W Chrome
User & Safety Instructions 2344937 Paulmann 78926 LED wall light LED (monochrome) Built-in LED 18.00 W Chrome
The necessary accessories are required to use the article as described.