
Highlights & Details
WallCeiling HomeSpa Casca IP44 WhiteSw Ceiling lamp LED 1x23W 400mm WHITE 230V Met/KST
- Power= 23 W
- Total luminous flux= 3200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 400 mm x 71 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
71 mm
Built-in LED
- Rating per bulb
23 W
23 W
- (Ø)
400 mm
- Light features
Colour-changing
- Protection class
II
IP44 (ceiling-mount)
- Factory colour
White
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
3200 lm
30000 h
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372631 Paulmann 78947 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 23 W White
User & Safety Instructions 2372631 Paulmann 78947 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 23 W White
Information
Information 2372631 Paulmann 78947 HomeSpa Casca LED ceiling light LED (monochrome) Built-in LED 23 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














