• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79757 Pendant light E-27 Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

20 W

Pendulum length (max.)

150.00 cm

Protection class

II

IP20

Factory colour

Black

Dim

(Ø) 100.00 mm

n.rel.

Light bulb included

Yes

(Ø)

100.00 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

Outside Ø

100

Output voltage

230 V

No. of lights

1

Outside Ø

100

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344966 Paulmann 79757 Pendant light E-27 Black

User & Safety Instructions 2344966 Paulmann 79757 Pendant light E-27 Black

Description

The pendant Kine in reduced black design is a real eye-catcher and fits all decorative bulbs with E27 socket. Head or ring mirror lamps as well as lamps in trendy smoked glass are particularly beautiful.

This text is machine translated.

What kind of Pendant Lights are you looking for?