
Highlights & Details
LED pendant smart home Zigbee Aptare
- 2700k 2.050lm / 2.050lm 2x18 / 1x18W White matt dimmable
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
36 W
- Light features
Retractable
- Pendulum length (max.)
150.00 cm
- Protection class
II
IP20
- Factory colour
White (matt)
- Dim
(L x W x H) 180 cm x 1800 mm x 1500 mm
n.rel.
- Type
Rectangular
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
2050 lm
2050 lm
- Width
1800 mm
- Height
1500 mm
- Length
180 cm
- Depth
50 mm
Yes
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583034 Paulmann 79889 LED pendant light LED (monochrome) Built-in LED 36 W White (matt)
Warranty Terms
Warranty Terms 2583034 Paulmann 79889 LED pendant light LED (monochrome) Built-in LED 36 W White (matt)
Description
This text is machine translated.
Features
- Can be used with smart home gateways that have a Zigbee interfacePendulum length can be set individuallyIncl. Remote control for switching, dimming and controllingColor temperature: 2700k - warm whiteLED light bulb (built-in) included in the delivery
Scope of delivery
- LED pendant smart home Zigbee Aptare














