
1/7
LED recessed panel
Square
230 V
1
LED (monochrome)
LED
6 W
6 W
4000 K
Neutral white
750 lm
750 lm
II
IP44 (ceiling-mount)
White
90 mm
9 mm
90 mm
n.rel.
No
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2582999 Paulmann 79935 LED recessed panel 6 W Neutral white White
Warranty Terms 2582999 Paulmann 79935 LED recessed panel 6 W Neutral white White