
1/7
LED recessed panel
Square
230 V
1
LED (monochrome)
LED
8.5 W
8.5 W
4000 K
Neutral white
1000 lm
1000 lm
II
IP44 (ceiling-mount)
White
120 mm
9 mm
120 mm
n.rel.
No
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2583000 Paulmann 79936 LED recessed panel 8.5 W Neutral white White
Warranty Terms 2583000 Paulmann 79936 LED recessed panel 8.5 W Neutral white White