
1/6
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
6 W
6 W
3000 K
Warm white
700 lm
700 lm
II
IP44 (ceiling-mount)
White
9 mm
90 mm
n.rel.
No
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2583002 Paulmann 79938 LED recessed panel 6 W Warm white White
Warranty Terms 2583002 Paulmann 79938 LED recessed panel 6 W Warm white White