
1/7
LED recessed panel
Circular
230 V
1
LED (monochrome)
LED
8.5 W
8.5 W
3000 K
Warm white
1000 lm
1000 lm
II
IP44 (ceiling-mount)
White
9 mm
120 mm
n.rel.
No
50 mm
yes
Certified by EU Garan
User & Safety Instructions 2583003 Paulmann 79939 LED recessed panel 8.5 W Warm white White
Warranty Terms 2583003 Paulmann 79939 LED recessed panel 8.5 W Warm white White