• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79942 LED recessed panel 8.5 W Warm white White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VariFit LED mounting panel Veluna Edge

  • Power= 8.5 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • EEK class of light source included: E (A - G)
Product type

LED recessed panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

8.5 W

8.5 W

3000 K

Colour

Warm white

1000 lm

Total luminous flux

1000 lm

Protection class

II

IP44 (ceiling-mount)

Factory colour

White

Width

120 mm

Height

9 mm

Length

120 mm

n.rel.

No

Recess diameter

50 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583006 Paulmann 79942 LED recessed panel 8.5 W Warm white White

Warranty Terms

Warranty Terms 2583006 Paulmann 79942 LED recessed panel 8.5 W Warm white White

Description

The square mounting panel Veluna VariFit Edge impresses with a modern, frameless design in neutral white. With a size of 120x120 mm and a color temperature of 3000K, the panel ensures a high, uniform light yield. Thanks to flexible VariFit technology, the clamping springs can be adjusted continuously between 50 and 100 mm for installation. This allows the panel to be installed both in existing and in new drill holes. For a hole diameter of 50 mm, a cavity depth of 45 mm is required. The satin-finished plastic cover creates a fine light scattering and radiant, cozy light in warm white.

This text is machine translated.

Features

  • Particularly flat designColor temperature: 3000K - warm whiteUniform room light based on the latest LED technologyHigh light yield with flat lightIP44 splash-proof for bathrooms and similar roomsSatin-finished plastic cover for fine light scatteringVariFit - flexible installation with continuously adjustable clamping springsWith integrated LED-lampService life 50,000 hours

Scope of delivery

  • VariFit LED mounting panel Veluna Edge

What kind of LED Panel Lights are you looking for?