
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Square
230 V
1
LED (monochrome)
LED
12 W
12 W
3000 K
Warm white
1600 lm
1600 lm
II
IP44 (ceiling-mount)
White
160 mm
9 mm
160 mm
n.rel.
Yes
68 mm
yes
Certified by EU Garan
User & Safety Instructions 2583012 Paulmann 79948 LED recessed panel 12 W Warm white White
Warranty Terms 2583012 Paulmann 79948 LED recessed panel 12 W Warm white White