• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79950 LED recessed panel 6 W Neutral white White

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VariFit LED mounting panel Veluna Edge

  • Power= 6 W Total luminous flux= 750 lm Colours (LEDs)= Neutral white IP rating= IP44 (ceiling-mount)

Technical specifications

  • EEK class of light source included: E (A - G)
Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

6 W

6 W

4000 K

Colour

Neutral white

750 lm

Total luminous flux

750 lm

Protection class

II

IP44 (ceiling-mount)

Factory colour

White

Height

9 mm

(Ø)

90 mm

n.rel.

Yes

Recess diameter

50 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583014 Paulmann 79950 LED recessed panel 6 W Neutral white White

Warranty Terms

Warranty Terms 2583014 Paulmann 79950 LED recessed panel 6 W Neutral white White

Description

The dimmable, round mounting panel Veluna VariFit Edge impresses with a modern, frameless design in neutral white. With a diameter of 90 mm and a color temperature of 4000K, the panel ensures a high, uniform light yield. Thanks to flexible VariFit technology, the clamping springs can be adjusted continuously between 50 and 70 mm for installation. This allows the panel to be installed both in existing and in new drill holes. For a hole diameter of 50 mm, a cavity depth of 35 mm is required. The satin-finished plastic cover creates a fine light scattering and radiating, activating light in neutral white, which is individually adjustable thanks to the DIMM function.

This text is machine translated.

Features

  • DimmableParticularly flat designColor temperature: 4000K - neutral whiteUniform room light based on the latest LED technologyHigh light yield with flat lightIP44 splash-proof for bathrooms and similar roomsSatin-finished plastic cover for fine light scatteringVariFit - flexible installation with continuously adjustable clamping springsWith integrated LED-lampService life 50,000 hours

Scope of delivery

  • VariFit LED mounting panel Veluna Edge

What kind of LED Panel Lights are you looking for?