• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79990 Tulga LED ceiling light LED (monochrome) 32.5 W Anthracite

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling lamp 3-Step-Dim Tulga

  • Power= 32.5 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(Ø x H) 450 mm x 50 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

50 mm

Rating per bulb

32.5 W

32.5 W

(Ø)

450 mm

Light features

Dimmable

Protection class

II

IP20

Factory colour

Anthracite

Material

Felt

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

2000 lm

2000 lm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088528 Paulmann 79990 Tulga LED ceiling light LED (monochrome) 32.5 W Anthracite

Warranty Terms

Warranty Terms 3088528 Paulmann 79990 Tulga LED ceiling light LED (monochrome) 32.5 W Anthracite

Description

The LED ceiling lamp Tulga made of felt in anthracite with 2000lm impresses not only with its modern and simple design, but also creates a pleasant atmosphere and reduces disturbing background noises. In addition, it is made of sustainable, recycled material. The backlight technology conjures up a special feel-good atmosphere and gives the ceiling lamp an almost floating light look. The warm color temperature creates a cozy ambience for relaxing hours at home. The light can be dimmed in 3 stages with a commercially available wall switch. Thanks to the memory function the light always remembers your preferred adjustments.

This text is machine translated.

Features

  • Backlight technology for yet more decent, almost floating lighting designs
  • Decorative lighting effects set the wall and ceiling in scene
  • The memory function stores the last used level until the next power on
  • Colour temperature 2700K - warm white
  • Brightness adjustable in 3 levels
  • Felt lights are durable and noise-reducing
  • Minimalistic, technical reduced design
  • Sustainable recycled material (at least 60% recycled content in felt)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.