
Highlights & Details
ProRail3 T-connector earth left silver 230V metal/plastic 3-phase
- Simple plug-in mounting
- Easy care surface
Technical specifications
- left
- Product type
High voltage mounting rail
- Component
T-connector
n.rel.
- Series
ProRail3
- Operating voltage
230 V
- Factory colour
Silver
- Material
Plastic
- Dim
(L x W x H) 101.00 x 167.50 x 32.50 mm
- Width
167.50 mm
- Height
32.50 mm
- Length
101.00 mm
- External length
101 mm
- External width
167 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378164 Paulmann 91376 ProRail3 T-Connect Erde High voltage mounting rail T-connector ProRail3 Silver
User & Safety Instructions 2378164 Paulmann 91376 ProRail3 T-Connect Erde High voltage mounting rail T-connector ProRail3 Silver
Description
The connector is one of many system parts from the ProRail3 series. Together with other components, an individual 3-phase rail system can be designed. The versatile ProRail3 rail system offers flexible and individual lighting for example Sales rooms, doctor's offices or restaurants. With only one outlet, even the rooms that are angled can be illuminated with strong light. The lighting with the ProRail3 rail system can be planned and realized via the DIALux lighting planning program.
This text is machine translated.
This text is machine translated.













