• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 91379 ProRail3 T-Connect Erde High voltage mounting rail T-connector ProRail3 White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ProRail3 T-connector earth right white 230V metal/plastic 3-phase

  • Simple plug-in mounting
  • Easy care surface

Technical specifications

  • right
Product type

High voltage mounting rail

Component

T-connector

n.rel.

Series

ProRail3

Operating voltage

230 V

Factory colour

White

Material

Plastic

Dim

(L x W x H) 101.00 x 167.50 x 32.50 mm

Width

167.50 mm

Height

32.50 mm

Length

101.00 mm

External length

101 mm

External width

167 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378167 Paulmann 91379 ProRail3 T-Connect Erde High voltage mounting rail T-connector ProRail3 White

User & Safety Instructions 2378167 Paulmann 91379 ProRail3 T-Connect Erde High voltage mounting rail T-connector ProRail3 White

Description

The connector is one of many system parts from the ProRail3 series. Together with other components, an individual 3-phase rail system can be designed. The versatile ProRail3 rail system offers flexible and individual lighting for example Sales rooms, doctor's offices or restaurants. With only one outlet, even the rooms that are angled can be illuminated with strong light. The lighting with the ProRail3 rail system can be planned and realized via the DIALux lighting planning program.

This text is machine translated.