
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
6 W
470 lm
470 lm
2700 K
Warm white
Circular
120°
68 mm
45 mm
IP20
II
Aluminium (machined)
n.rel.
(Ø x H) 84 mm x 36 mm
No
2700 K
36 mm
84 mm
twisted
30
Certified by EU Garan
User & Safety Instructions 3345246 Paulmann 92240 Lanati LED recessed light LED (monochrome) 6 W Aluminium (machined)
Warranty Terms 3345246 Paulmann 92240 Lanati LED recessed light LED (monochrome) 6 W Aluminium (machined)