
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
LED (monochrome)
4.8 W
4.8 W
300 lm
900 lm
3000 K
Warm white
Circular
100°
85 mm
85 mm
55 mm
100 mm
IP65
II
Black
n.rel.
(Ø x H) 100 mm x 33 mm
No
3000 K
33 mm
100 mm
Certified by EU Garan
User & Safety Instructions 3393679 Paulmann 92252 Sormus LED recessed light LED (monochrome) 4.8 W Black
Warranty Terms 3393679 Paulmann 92252 Sormus LED recessed light LED (monochrome) 4.8 W Black