• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92253 Aumus LED recessed light LED (monochrome) 5 W White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED build-in lamp white select Aumus single spot white

  • Power= 5 W Total luminous flux= 700 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

700 lm

Total luminous flux

700 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

36°

Recess diameter

105 mm

Recess depth

50 mm

IP20

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø x H) 105 mm x 40 mm

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Height

40 mm

(Ø)

105 mm

Swivel range

90

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345252 Paulmann 92253 Aumus LED recessed light LED (monochrome) 5 W White

Warranty Terms

Warranty Terms 3345252 Paulmann 92253 Aumus LED recessed light LED (monochrome) 5 W White

Description

The built-in light Aumus in white sets new standards in lighting technology with its swiveling ability of up to 180° and a minimum cavity depth of only 35 mm. Before the installation the individual light color can be selected from three options (2700 K, 4000 K or 6500 K) by dip-switch, thanks to the white select function. In addition, the recessed light offers a practical 3-Step-Dimmer function, with which the dimming level can be adjusted in three stages (100%, 50%, 25%) with a conventional wall switch. Thanks to the innovative junction box the recessed light can be mounted within a few seconds without tools. With its attractive design and innovative technology, this recessed lamp is the ideal choice for any room where a flexible and effective lighting solution is required.

This text is machine translated.

Features

  • Can be installed without tools in a few seconds
  • Ideal for rooms that require flexible and effective lighting
  • Swivel range up to 180° for individual lighting settings
  • White select function for individual light color selection (2700 K, 4000 K, 6500 K) before installation

Scope of delivery

  • Select Aumus single spot white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.