
Highlights & Details
- Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
3
GU10
- Bulb type
LED module
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
2700 K
- Colour
Warm white
- Radiation angle
36°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess length
68 mm
- Recess depth
55 mm
- Outside Ø
84 mm
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
Aluminium (machined)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
No
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
84 mm
- Recess dimensions A x B
68 mm
0 W
- No. of lights
3
- No. of lights (max.)
3 x
25000 h
- Material properties
twisted
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
14 VA
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743117 Paulmann 92273 Nova LED recessed light LED module GU10 4.9 W Aluminium (machined)

















