
Highlights & Details
LED built-in light Nova GU10 Flat Starr IP44 4.9W 550lm 230V 4000K brushed iron
- Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
4000 K
- Colour
Neutral white
- Radiation angle
36°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess length
68 mm
- Recess width
68 mm
- Recess depth
55 mm
- Outside Ø
78 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Metal
n.rel.
- Dim
(Ø) 78 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
78 mm
- Durability rating
25000 h
80
- Recess dimensions A x B
68 mm
0 W
- No. of lights
1
- No. of lights (max.)
1 x
25000
25000 h
- Material properties
brushed
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
4 VA
- No. of lights
1
- Outside Ø
78 mm
- Light-on time
25000
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743139 Paulmann 92335 Nova LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
Description
The iron brushed LED panel-mounted light Nova with 4.9 W convinces along with its technical functions, especially through its flat GU10 reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. Thanks to the high IP44 protection, the recessed light is protected against splash water and can be installed in the bathroom or outdoor areas without a second thought. The color temperature of 4000 K provides a functional neutral white light. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.
















