
Highlights & Details
LED built-in light Nova Plus IP65 round 93mm
- Power= 6 W Total luminous flux= 1380 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
460 lm
- Total luminous flux
1380 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
36°
- Recess diameter
83 mm
- Recess length
83 mm
- Recess depth
45 mm
- Outside Ø
93 mm
IP65
- Protection class
II
- Factory colour
Gold (matt)
n.rel.
- Dim
(Ø x H) 93 mm x 32 mm
Yes
- Colour temperature range
2700 K
- Height
32 mm
- (Ø)
93 mm
- Material properties
matt
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393779 Paulmann 92408 Nova Coin LED recessed light 3-piece set LED (monochrome) GU10 6 W Gold (matt)
Warranty Terms
Warranty Terms 3393779 Paulmann 92408 Nova Coin LED recessed light 3-piece set LED (monochrome) GU10 6 W Gold (matt)
Description
This text is machine translated.
Features
- Set of 3 lights
- With swiveling Spot's for optimum illumination
- Includes replaceable LED bulb
- Colour temperature 2700K - warm white
- High quality material made from die cast aluminum
- IP protection IP65 - splash-proof
- Easy to insert bulbs without snap ring
- For the 230 V direct connection








