
Highlights & Details
LED built-in light Zina IP65 5W/8W 685lm/0lm 230V dimmable 2700 - 4000K black matt
- Power= 5 W, 8 W Total luminous flux= 685 lm Colour temperature= 2700 K Warm white
Technical specifications
- Service life approx. 50000 h
- Output power 5 VA
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
8 W
685 lm
- Total luminous flux
685 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
50°
- Light features
Swivelling
- Swivel range (max.)
90°
- Recess diameter
70 mm
- Recess depth
55 mm
- Outside Ø
90 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
Black (matt)
n.rel.
- Dim
(Ø) 90 mm
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 4000 K
- (Ø)
90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789917 Paulmann 92413 LED recessed light LED (monochrome) 5 W, 8 W Black (matt)
User & Safety Instructions
User & Safety Instructions 3789917 Paulmann 92413 LED recessed light LED (monochrome) 5 W, 8 W Black (matt)
Description
The Zina, a black matte LED luminaire, offers high flexibility, sophisticated technology and high quality. The color temperature can be changed, as required, between two usual warm white tones (2700 K and 3000 K) and two more functional neutral white tones (3500K and 4000 K) by the dip switches on the lamp. Together with the infinitely variable dimming function, this allows individual lighting moods for diverse applications to be created. The high color reproduction of CRI ≥ 90 produces natural and strong colors. If needed, the power can be individually selected between 5 W and 8 W via switch at the lamp. For the perfect illumination of each room the lamp head can be swiveled up to 180°. With its IP65 protection, the recessed light not only ensures a reliable and safe use in the living room, but also in the shower, in the bathroom or in the outdoor area. The improved junction box and the 68 mm standard drill diameter enables simple installation without tools. In addition, multiple lights can easily be connected together.
This text is machine translated.
This text is machine translated.
















