
Highlights & Details
LED built-in light Nova Plus GU10 Flat IP65 93mm 4.9W 550lm 230V dimmable 4000K white matt#chrome
- Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
4000 K
- Colour
Neutral white
- Radiation angle
36°
- Light features
Swivelling
- Recess diameter
83 mm
- Recess length
83 mm
- Recess width
68 mm
- Recess depth
75 mm
- Outside Ø
93 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
Chrome
- Material
Metal
n.rel.
- Dim
(Ø x D) 93 mm x 55 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Depth
55 mm
- (Ø)
93 mm
- Durability rating
25000 h
80
- Recess dimensions A x B
83 mm
0 W
- No. of lights
1
- No. of lights (max.)
1 x
25000
25000 h
- Material properties
chrome plated
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
4 VA
- No. of lights
1
- Outside Ø
93 mm
- Swivel range
30
- Light-on time
25000
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743191 Paulmann 92422 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt), Chrome
Description
This text is machine translated.
















