• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92438 LED ceiling light, LED recessed light LED module LED 6 W White (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in light Nova Coin round 84mm 50° RGBW+ 6W 500lm 230V white matt aluminum

  • Power= 6 W Total luminous flux= 500 lm Colour temperature= 2200 K RGBW
  • Symbol image for Paulmann 92438 LED ceiling light, LED recessed light LED module LED 6 W White (matt)

Technical specifications

Product type

LED ceiling light

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED module

Rating per bulb

6 W

6 W

500 lm

Total luminous flux

500 lm

2200 K

Colour

RGBW

Type

Circular

Radiation angle

100°

Light features

Colour-changing

Recess diameter

68 mm

Recess length

68

Recess depth

45 mm

Outside Ø

84

IP23 (ceiling-mount)

Protection class

II

Factory colour

White (matt)

Material

Aluminium

n.rel.

Dim

(Ø x D) 84 mm x 45 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Colour temperature range

2200 - 6500 K

Depth

45 mm

(Ø)

84 mm

Durability rating

30000 h

80

Recess dimensions A x B

68 mm

No. of lights

1

No. of lights (max.)

1 x

30000

30000 h

Material properties

matt

Colour rendering index

80 Ra

Luminous flux

500 lm

Luminous flux (Φ) per unit

500 lm

Output voltage

230 V

Output rating

6 VA

Power factor

0.7

No. of lights

1

Outside Ø

84

Swivel range

50

Light-on time

30000

Bulb base

Coin

Operating current

37 mA

Zigbee

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454993 Paulmann 92438 LED ceiling light, LED recessed light LED module LED 6 W White (matt)

Information

Information 3454993 Paulmann 92438 LED ceiling light, LED recessed light LED module LED 6 W White (matt)

Description

16 million colors, 16 million lighting moods - The smart recessed lights set Nova Coin in matt white with color change function creates an individual ambience in each room. The delivery includes a high-quality aluminum mounting ring including a exchangeable LED bulb with a power of 6 watt and RGBW-Zigbee 3.0 control. Zigbee 3.0 is a radio transmission protocol that interconnects devices from different manufacturers. This means that the lamp can be controlled individually or together via APP, remote control or voice command: Whether cozy warm gold light (2200K), factual bright daylight white (6500K) or colorful color patterns - the combination of Tunable White, RGB and dimming function offers countless possibilities. Simple and convenient, this smart recessed light can still be switched on and off using a standard light switch. The integrated memory effect always notes the last used light setting - for maximum comfort. The light can be swiveled so you can steer it wherever you need it. The mounting is particularly easy and efficient thanks to the interconnectable and exchangeable coins, the low installation depth of only 45 mm and the 230-V direct connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.