• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92506 Flush mount adapter 50 W Iron (brushed)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter for panel-mounted lights

  • For installation diameter of 75 - 12 cm
  • Fit for 6.8 - 7 cm

Technical specifications

Dim

(Ø) 130 mm

Product type

Flush mount adapter

Factory colour

Iron (brushed)

n.rel.

Recess diameter

75 mm

Recess depth

25 mm

50 W

Rating per bulb

50 W

Material

Metal

(Ø)

130 mm

Outside Ø

130 mm


50 W

Recess diameter (details)

75 - 120 mm

Mounting depth

25 mm

Operating voltage

-

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576568 Paulmann 92506 Flush mount adapter 50 W Iron (brushed)

Description

Old panel-mounted lights with new with modern technology exchange: this is done very easily with the built-in adapter from paulmann Existing Installation diameter of 75 to 120 mm can be connected with the adapter ring on 68 up to 70 mm can be reduced.

This text is machine translated.

Scope of delivery

  • Panel-mounted lights mounting adapter
  • User manual.