
Highlights & Details
LED installation panel Areo
- Warm white LEDs
- Gerine installation depth
- Satin-finished plastic cover
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
1000 lm
- Total luminous flux
1000 lm
3000 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Light features
Low recess depth
- Recess length
15.5 cm
- Recess width
15.5 cm
- Recess depth
3.5 cm
- External length
18 cm
- External width
18 cm
IP23
- Protection class
II
- Factory colour
White (matt)
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782422 Paulmann 92949 Areo LED recessed panel LED (monochrome) Built-in LED 12 W White (matt)
User & Safety Instructions 1782422 Paulmann 92949 Areo LED recessed panel LED (monochrome) Built-in LED 12 W White (matt)
Description
The Areo LED panel ensures uniform room illumination. The border is especially narrow, so it hardly stands out. The lamp is made of plastic and is therefore particularly easy to maintain. In addition, it is easy to install due to its low weight.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED installation panel
- Incoming cable
- Fitting Material
- User manual.















