
Highlights & Details
EB Panel Areo VariFit IP44 15W 3 Step dim to Warm 175mm chrome matt KST
- Power= 15 W Total luminous flux= 1700 lm Colour temperature= 2000 K
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
1700 lm
- Total luminous flux
1700 lm
2000 K
- Type
Circular
- Radiation angle
0°
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
140 mm
- Recess depth
45 mm
- Outside Ø
175 mm
IP44
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
- Weight
0.29 kg
n.rel.
- Dim
(Ø x H) 175 mm x 12 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
2000 K
- Colour temperature range
2000 - 4000 K
- Height
12 mm
- (Ø)
175 mm
- Recess dimensions A x B
50-140 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372714 Paulmann 92991 Areo VariFit LED recessed panel LED (monochrome) 15 W Chrome (matt)
User & Safety Instructions 2372714 Paulmann 92991 Areo VariFit LED recessed panel LED (monochrome) 15 W Chrome (matt)
Information
Information 2372714 Paulmann 92991 Areo VariFit LED recessed panel LED (monochrome) 15 W Chrome (matt)
Description
This text is machine translated.









