
Highlights & Details
EBP 2in1 Cover-it 225mm 4000K 18W chr m
- Power= 16.5 W
- Total luminous flux= 1800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 225 mm x 19 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED recessed light
- Width
225 mm
- Bulb type
LED (monochrome)
- Height
19 mm
- Rating per bulb
16.5 W
16.5 W
- (Ø)
225 mm
- Light features
Low depth
- Protection class
II
IP20
- Factory colour
Chrome (matt)
- Material
Chrome
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
1800 lm
1800 lm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568693 Paulmann 93098 2in1 Cover-it LED recessed light LED (monochrome) 16.5 W Chrome (matt)
Warranty Terms
Warranty Terms 2568693 Paulmann 93098 2in1 Cover-it LED recessed light LED (monochrome) 16.5 W Chrome (matt)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










