
Highlights & Details
LED ceiling light 3-Step-Dim Barrel 2700K 470lm 230V 6W dimmable Iron brushed
- Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Radiation angle
100°
- Light features
Dimmable via light switch
IP20
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Metal
- Weight
0.31 kg
n.rel.
- Dim
(Ø x H) 60 mm x 153 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
153 mm
- (Ø)
60 mm
- Colour rendering index
> 80
- Material properties
brushed
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814023 Paulmann 93106 Barrel LED surface-mount light LED (monochrome) LED 6 W Iron (brushed)
Warranty Terms
Warranty Terms 2814023 Paulmann 93106 Barrel LED surface-mount light LED (monochrome) LED 6 W Iron (brushed)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm whiteIncludes replaceable LED bulbBrightness adjustable in 3 levels
Scope of delivery
- LED ceiling light 3-Step-Dim Barrel 2700K 470lm 230V 6W dimmable Iron brushed
- User manual.





