• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93128 Cole LED recessed light LED (monochrome) LED 6 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED build-in lamp 3-step-dim cole coin IP44 angular 88x88mm

  • Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Square

Radiation angle

100°

Light features

Dimmable

Recess diameter

80 mm

Recess length

80 mm

Recess depth

70 mm

External length

88 mm

External width

88 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

White

n.rel.

Dim

(W x H x D) 88 x 56 x 88 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

88 mm

Height

56 mm

Depth

88 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220059 Paulmann 93128 Cole LED recessed light LED (monochrome) LED 6 W White

Warranty Terms

Warranty Terms 3220059 Paulmann 93128 Cole LED recessed light LED (monochrome) LED 6 W White

Description

Love at second glance! The square built-in light Cole in white merges with the recessed lamp almost upon the ceiling. But once they have been discovered, you don't want to look away. The light from the put back coin provides soft and glare-free illumination. In addition, it scores with brilliant technology: The exchangeable LED Coin provides a pleasant warm white light and can be dimmed in three stages with a conventional light switch.

This text is machine translated.

Features

  • Colour temperature 2700K - warm white
  • For the 230 V direct connection
  • Includes replaceable LED bulb
  • IP protection IP44 - splash-proof
  • Can be dimmed in 3 stages with the commercially available light switch

Scope of delivery

  • Cole LED panel-mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.